CMF-N120621K80,25%10PPM/KKP20
vs
AMF120621K80,25%10PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION, TS 16949
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
21800 Ω
21800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
2
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N120621K80,25%10PPM/KKP20 with alternatives
CMF-N120621K80,25%10PPM/KKP20 vs AMF120621K80,25%10PPM/KNP20
CMF-N120621K80,25%10PPM/KKP20 vs CMF-K120621K80,25%10PPM/KKP20
CMF-N120621K80,25%10PPM/KKP20 vs CMF-N120621K80,25%10PPM/KKS
CMF-N120621K80,25%10PPM/KKP20 vs AMF120621K80,25%10PPM/KKP10
CMF-N120621K80,25%10PPM/KKP20 vs AMF120621K80,25%10PPM/KKS
CMF-N120621K80,25%10PPM/KKP20 vs AMF120621K80,25%10PPM/KNS
Compare AMF120621K80,25%10PPM/KNP10 with alternatives
AMF120621K80,25%10PPM/KNP10 vs AMF120621K80,25%10PPM/KNP20
AMF120621K80,25%10PPM/KNP10 vs CMF-K120621K80,25%10PPM/KKP20
AMF120621K80,25%10PPM/KNP10 vs CMF-N120621K80,25%10PPM/KKS
AMF120621K80,25%10PPM/KNP10 vs AMF120621K80,25%10PPM/KKP10
AMF120621K80,25%10PPM/KNP10 vs AMF120621K80,25%10PPM/KKS
AMF120621K80,25%10PPM/KNP10 vs AMF120621K80,25%10PPM/KNS