CMF-N0805481R0,1%10PPM/KKP20
vs
AMF0805481R0,05%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION, TS 16949
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
2.15 mm
2.15 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.4 mm
1.4 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
481 Ω
481 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N0805481R0,1%10PPM/KKP20 with alternatives
CMF-N0805481R0,1%10PPM/KKP20 vs AMF0805481R0,1%10PPM/KNS
CMF-N0805481R0,1%10PPM/KKP20 vs AMF0805481R0,1%10PPM/KNP5
CMF-N0805481R0,1%10PPM/KKP20 vs CMF-K0805481R0,1%10PPM/KKS
CMF-N0805481R0,1%10PPM/KKP20 vs AMF0805481R0,05%10PPM/KNP10
CMF-N0805481R0,1%10PPM/KKP20 vs CMF-K0805481R0,1%10PPM/KKP20
CMF-N0805481R0,1%10PPM/KKP20 vs AMF0805481R0,05%10PPM/KKP20
CMF-N0805481R0,1%10PPM/KKP20 vs AMF0805481R0,05%10PPM/KNS
CMF-N0805481R0,1%10PPM/KKP20 vs AMF0805481R0,05%10PPM/KKP5
CMF-N0805481R0,1%10PPM/KKP20 vs CMF-K0805481R0,05%10PPM/KKP5
Compare AMF0805481R0,05%10PPM/KNP20 with alternatives
AMF0805481R0,05%10PPM/KNP20 vs AMF0805481R0,1%10PPM/KNS
AMF0805481R0,05%10PPM/KNP20 vs AMF0805481R0,1%10PPM/KNP5
AMF0805481R0,05%10PPM/KNP20 vs CMF-K0805481R0,1%10PPM/KKS
AMF0805481R0,05%10PPM/KNP20 vs AMF0805481R0,05%10PPM/KNP10
AMF0805481R0,05%10PPM/KNP20 vs CMF-K0805481R0,1%10PPM/KKP20
AMF0805481R0,05%10PPM/KNP20 vs AMF0805481R0,05%10PPM/KKP20
AMF0805481R0,05%10PPM/KNP20 vs AMF0805481R0,05%10PPM/KNS
AMF0805481R0,05%10PPM/KNP20 vs AMF0805481R0,05%10PPM/KKP5
AMF0805481R0,05%10PPM/KNP20 vs CMF-K0805481R0,05%10PPM/KKP5