CMF-N0805392R0,05%50PPM/KKS
vs
PCF0805H-02-392RBA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
2.15 mm
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.4 mm
1.25 mm
Packing Method
BULK
TR, Paper
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
392 Ω
392 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N0805392R0,05%50PPM/KKS with alternatives
CMF-N0805392R0,05%50PPM/KKS vs AMF0805392R0,1%50PPM/KKP10
CMF-N0805392R0,05%50PPM/KKS vs AMF0805392R0,05%50PPM/KKP20
CMF-N0805392R0,05%50PPM/KKS vs CMF0805392R0,05%50PPM/KKP5
CMF-N0805392R0,05%50PPM/KKS vs PCF0805H-02-392RWI
CMF-N0805392R0,05%50PPM/KKS vs CMF-K0805392R0,05%50PPM/KKS
CMF-N0805392R0,05%50PPM/KKS vs CMF-K0805392R0,1%50PPM/KKP20
CMF-N0805392R0,05%50PPM/KKS vs CMF-K0805392R0,05%50PPM/KKP5
CMF-N0805392R0,05%50PPM/KKS vs AMF0805392R0,1%50PPM/KNP20
CMF-N0805392R0,05%50PPM/KKS vs AMF0805392R0,1%50PPM/KNP10
Compare PCF0805H-02-392RBA with alternatives