CMF-N0805280R0,05%25PPM/KKP5
vs
PCF0805HR-280RWA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR
|
PRECISION
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.65 mm
|
0.65 mm
|
Package Length |
2.15 mm
|
2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.4 mm
|
1.25 mm
|
Packing Method |
TR, CARDBOARD, 7 INCH
|
TR, Paper
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
280 Ω
|
280 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare CMF-N0805280R0,05%25PPM/KKP5 with alternatives
-
CMF-N0805280R0,05%25PPM/KKP5 vs AMF0805280R0,05%25PPM/KNP20
-
CMF-N0805280R0,05%25PPM/KKP5 vs PCF0805HR-280RBA1
-
CMF-N0805280R0,05%25PPM/KKP5 vs PCF0805HR-280RBI
-
CMF-N0805280R0,05%25PPM/KKP5 vs PCF0805HR-280RBT1
-
CMF-N0805280R0,05%25PPM/KKP5 vs CMF-N0805280R0,1%25PPM/KKP20
-
CMF-N0805280R0,05%25PPM/KKP5 vs AMF0805280R0,05%25PPM/KNP5
-
CMF-N0805280R0,05%25PPM/KKP5 vs CMF0805280R0,05%25PPM/KKP20
-
CMF-N0805280R0,05%25PPM/KKP5 vs PCF0805HR-280RWI
-
CMF-N0805280R0,05%25PPM/KKP5 vs AMF0805280R0,05%25PPM/KNS
Compare PCF0805HR-280RWA1 with alternatives