CMF-N06031K620,05%25PPM/KKP10
vs
CMF06031K620,05%25PPM/KKP10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, CARDBOARD, 13 INCH
|
TR, CARDBOARD, 13 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1620 Ω
|
1620 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CMF-N06031K620,05%25PPM/KKP10 with alternatives
-
CMF-N06031K620,05%25PPM/KKP10 vs CMF06031K620,1%25PPM/KKP10
-
CMF-N06031K620,05%25PPM/KKP10 vs P0603E1621BBT
-
CMF-N06031K620,05%25PPM/KKP10 vs CMF-K06031K620,1%25PPM/KKP10
-
CMF-N06031K620,05%25PPM/KKP10 vs RN06B1621CT
-
CMF-N06031K620,05%25PPM/KKP10 vs RNC16T916210.1%I
-
CMF-N06031K620,05%25PPM/KKP10 vs RNCF16T916210.1%I
-
CMF-N06031K620,05%25PPM/KKP10 vs CMF-K06031K620,05%25PPM/KKP10
Compare CMF06031K620,05%25PPM/KKP10 with alternatives
-
CMF06031K620,05%25PPM/KKP10 vs CMF06031K620,1%25PPM/KKP10
-
CMF06031K620,05%25PPM/KKP10 vs P0603E1621BBT
-
CMF06031K620,05%25PPM/KKP10 vs CMF-K06031K620,1%25PPM/KKP10
-
CMF06031K620,05%25PPM/KKP10 vs RN06B1621CT
-
CMF06031K620,05%25PPM/KKP10 vs RNC16T916210.1%I
-
CMF06031K620,05%25PPM/KKP10 vs RNCF16T916210.1%I
-
CMF06031K620,05%25PPM/KKP10 vs CMF-K06031K620,05%25PPM/KKP10