CMF-N04029K530,1%15PPM/KNP10
vs
CMP-N04029K530,1%15PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
9530 Ω
9530 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF-N04029K530,1%15PPM/KNP10 with alternatives
CMF-N04029K530,1%15PPM/KNP10 vs WF04F9531ATL
CMF-N04029K530,1%15PPM/KNP10 vs CMF04029K530,1%15PPM/KNP10
CMF-N04029K530,1%15PPM/KNP10 vs CMF-N04029K530,1%15PPM/KNP20
CMF-N04029K530,1%15PPM/KNP10 vs WF04F9531BTLQ
CMF-N04029K530,1%15PPM/KNP10 vs CMF-K04029K530,1%15PPM/KNP10
CMF-N04029K530,1%15PPM/KNP10 vs SF04F9531BTLQ
CMF-N04029K530,1%15PPM/KNP10 vs CMF-K04029K530,1%15PPM/KNP20
CMF-N04029K530,1%15PPM/KNP10 vs CMP04029K530,1%15PPM/KNP20
CMF-N04029K530,1%15PPM/KNP10 vs WF04F9531BTL
Compare CMP-N04029K530,1%15PPM/KNP20 with alternatives
CMP-N04029K530,1%15PPM/KNP20 vs WF04F9531ATL
CMP-N04029K530,1%15PPM/KNP20 vs CMF04029K530,1%15PPM/KNP10
CMP-N04029K530,1%15PPM/KNP20 vs CMF-N04029K530,1%15PPM/KNP20
CMP-N04029K530,1%15PPM/KNP20 vs WF04F9531BTLQ
CMP-N04029K530,1%15PPM/KNP20 vs CMF-K04029K530,1%15PPM/KNP10
CMP-N04029K530,1%15PPM/KNP20 vs SF04F9531BTLQ
CMP-N04029K530,1%15PPM/KNP20 vs CMF-K04029K530,1%15PPM/KNP20
CMP-N04029K530,1%15PPM/KNP20 vs CMP04029K530,1%15PPM/KNP20
CMP-N04029K530,1%15PPM/KNP20 vs WF04F9531BTL