CMF-N0402887R0,25%10PPM/KNP10
vs
CMP-N0402887R0,25%10PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
887 Ω
887 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF-N0402887R0,25%10PPM/KNP10 with alternatives
CMF-N0402887R0,25%10PPM/KNP10 vs CMP-N0402887R0,25%10PPM/KNP10
CMF-N0402887R0,25%10PPM/KNP10 vs CMF0402887R0,25%10PPM/KNS
CMF-N0402887R0,25%10PPM/KNP10 vs WF04W8870CTL
CMF-N0402887R0,25%10PPM/KNP10 vs SF04W8870CTLQ
CMF-N0402887R0,25%10PPM/KNP10 vs CMP0402887R0,25%10PPM/KNP20
CMF-N0402887R0,25%10PPM/KNP10 vs WF04W8870CTLQ
CMF-N0402887R0,25%10PPM/KNP10 vs CMF-N0402887R0,25%10PPM/KNS
CMF-N0402887R0,25%10PPM/KNP10 vs RBS04CTK8870
CMF-N0402887R0,25%10PPM/KNP10 vs CMF0402887R0,25%10PPM/KNP10
Compare CMP-N0402887R0,25%10PPM/KNS with alternatives
CMP-N0402887R0,25%10PPM/KNS vs CMP-N0402887R0,25%10PPM/KNP10
CMP-N0402887R0,25%10PPM/KNS vs CMF0402887R0,25%10PPM/KNS
CMP-N0402887R0,25%10PPM/KNS vs WF04W8870CTL
CMP-N0402887R0,25%10PPM/KNS vs SF04W8870CTLQ
CMP-N0402887R0,25%10PPM/KNS vs CMP0402887R0,25%10PPM/KNP20
CMP-N0402887R0,25%10PPM/KNS vs WF04W8870CTLQ
CMP-N0402887R0,25%10PPM/KNS vs CMF-N0402887R0,25%10PPM/KNS
CMP-N0402887R0,25%10PPM/KNS vs RBS04CTK8870
CMP-N0402887R0,25%10PPM/KNS vs CMF0402887R0,25%10PPM/KNP10