CMF-N04025K830,5%50PPM/KNS
vs
WF04T5831DTL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
5830 Ω
5830 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N04025K830,5%50PPM/KNS with alternatives
CMF-N04025K830,5%50PPM/KNS vs RBS04DTS5831
CMF-N04025K830,5%50PPM/KNS vs RT0402DRE105K83
CMF-N04025K830,5%50PPM/KNS vs CMF04025K830,5%50PPM/KNP20
CMF-N04025K830,5%50PPM/KNS vs RN04D5831CT-LF
CMF-N04025K830,5%50PPM/KNS vs CMP-N04025K830,5%50PPM/KNP20
CMF-N04025K830,5%50PPM/KNS vs WF04T5831DTLQ
CMF-N04025K830,5%50PPM/KNS vs RN731ETTP5831D50
CMF-N04025K830,5%50PPM/KNS vs CMF04025K830,5%50PPM/KNP10
CMF-N04025K830,5%50PPM/KNS vs CMF-N04025K830,5%50PPM/KNP20
Compare WF04T5831DTL with alternatives