CMF-N04025K230,1%10PPM/KNP10
vs
CMF04025K230,1%10PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
5230 Ω
5230 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N04025K230,1%10PPM/KNP10 with alternatives
CMF-N04025K230,1%10PPM/KNP10 vs RBS04BTK5231
CMF-N04025K230,1%10PPM/KNP10 vs CMP04025K230,1%10PPM/KNP10
CMF-N04025K230,1%10PPM/KNP10 vs CMP04025K230,1%10PPM/KNS
CMF-N04025K230,1%10PPM/KNP10 vs SF04W5231BTLQ
CMF-N04025K230,1%10PPM/KNP10 vs CMF-K04025K230,1%10PPM/KNP10
CMF-N04025K230,1%10PPM/KNP10 vs RN73H1EGTP5231B10
CMF-N04025K230,1%10PPM/KNP10 vs CMF04025K230,1%10PPM/KNP20
CMF-N04025K230,1%10PPM/KNP10 vs CMF-N04025K230,1%10PPM/KNS
CMF-N04025K230,1%10PPM/KNP10 vs CMP04025K230,1%10PPM/KNP20
Compare CMF04025K230,1%10PPM/KNS with alternatives
CMF04025K230,1%10PPM/KNS vs RBS04BTK5231
CMF04025K230,1%10PPM/KNS vs CMP04025K230,1%10PPM/KNP10
CMF04025K230,1%10PPM/KNS vs CMP04025K230,1%10PPM/KNS
CMF04025K230,1%10PPM/KNS vs SF04W5231BTLQ
CMF04025K230,1%10PPM/KNS vs CMF-K04025K230,1%10PPM/KNP10
CMF04025K230,1%10PPM/KNS vs RN73H1EGTP5231B10
CMF04025K230,1%10PPM/KNS vs CMF04025K230,1%10PPM/KNP20
CMF04025K230,1%10PPM/KNS vs CMF-N04025K230,1%10PPM/KNS
CMF04025K230,1%10PPM/KNS vs CMP04025K230,1%10PPM/KNP20