CMF-N040243K20,25%10PPM/KNS
vs
CMF040243K20,25%10PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
43200 Ω
43200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N040243K20,25%10PPM/KNS with alternatives
CMF-N040243K20,25%10PPM/KNS vs RN73H1ETTP4322C10
CMF-N040243K20,25%10PPM/KNS vs ERA2ARC4322X
CMF-N040243K20,25%10PPM/KNS vs CMF-N040243K20,25%10PPM/KNP20
CMF-N040243K20,25%10PPM/KNS vs CMP-N040243K20,25%10PPM/KNS
CMF-N040243K20,25%10PPM/KNS vs CMF-N040243K20,25%10PPM/KNP10
CMF-N040243K20,25%10PPM/KNS vs RN73H1EGTP4322C10
CMF-N040243K20,25%10PPM/KNS vs CMF-K040243K20,25%10PPM/KNP20
CMF-N040243K20,25%10PPM/KNS vs CMP040243K20,25%10PPM/KNS
CMF-N040243K20,25%10PPM/KNS vs CMF040243K20,25%10PPM/KNS
Compare CMF040243K20,25%10PPM/KNP20 with alternatives
CMF040243K20,25%10PPM/KNP20 vs RN73H1ETTP4322C10
CMF040243K20,25%10PPM/KNP20 vs ERA2ARC4322X
CMF040243K20,25%10PPM/KNP20 vs CMF-N040243K20,25%10PPM/KNP20
CMF040243K20,25%10PPM/KNP20 vs CMP-N040243K20,25%10PPM/KNS
CMF040243K20,25%10PPM/KNP20 vs CMF-N040243K20,25%10PPM/KNP10
CMF040243K20,25%10PPM/KNP20 vs RN73H1EGTP4322C10
CMF040243K20,25%10PPM/KNP20 vs CMF-K040243K20,25%10PPM/KNP20
CMF040243K20,25%10PPM/KNP20 vs CMP040243K20,25%10PPM/KNS
CMF040243K20,25%10PPM/KNP20 vs CMF040243K20,25%10PPM/KNS