CMF-N040243K20,25%10PPM/KNP20
vs
ERA2ARC4322X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
43200 Ω
43200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Reference Standard
AEC-Q200; IEC60115-8
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMF-N040243K20,25%10PPM/KNP20 with alternatives
CMF-N040243K20,25%10PPM/KNP20 vs RN73H1ETTP4322C10
CMF-N040243K20,25%10PPM/KNP20 vs CMF040243K20,25%10PPM/KNP20
CMF-N040243K20,25%10PPM/KNP20 vs CMP-N040243K20,25%10PPM/KNS
CMF-N040243K20,25%10PPM/KNP20 vs CMF-N040243K20,25%10PPM/KNP10
CMF-N040243K20,25%10PPM/KNP20 vs RN73H1EGTP4322C10
CMF-N040243K20,25%10PPM/KNP20 vs CMF-K040243K20,25%10PPM/KNP20
CMF-N040243K20,25%10PPM/KNP20 vs CMP040243K20,25%10PPM/KNS
CMF-N040243K20,25%10PPM/KNP20 vs CMF040243K20,25%10PPM/KNS
Compare ERA2ARC4322X with alternatives