CMF-N04023K320,25%25PPM/KNP10
vs
RBS04CTP3321
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
3320 Ω
3320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Manufacturer Series
RBS
Series
RBS04(BCD TOL)
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N04023K320,25%25PPM/KNP10 with alternatives
CMF-N04023K320,25%25PPM/KNP10 vs CMF-K04023K320,25%25PPM/KNP10
CMF-N04023K320,25%25PPM/KNP10 vs SF04U3321CTLQ
CMF-N04023K320,25%25PPM/KNP10 vs CMP-N04023K320,25%25PPM/KNP10
CMF-N04023K320,25%25PPM/KNP10 vs ERA2AEC3321X
CMF-N04023K320,25%25PPM/KNP10 vs RN731ELTP3321C25
CMF-N04023K320,25%25PPM/KNP10 vs CMP04023K320,25%25PPM/KNP10
CMF-N04023K320,25%25PPM/KNP10 vs WF04U3321CVLQ
CMF-N04023K320,25%25PPM/KNP10 vs CMF04023K320,25%25PPM/KNP10
CMF-N04023K320,25%25PPM/KNP10 vs CMF-K04023K320,25%25PPM/KNP20
Compare RBS04CTP3321 with alternatives