CMF-N040230K90,25%10PPM/KNP10 vs RBS04CTK3092 feature comparison

CMF-N040230K90,25%10PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

RBS04CTK3092 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC TA-I TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.6 mm 0.5 mm
Packing Method TR, CARDBOARD, 7 INCH Tape, Paper
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 30900 Ω 30900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 10 ppm/°C -10,10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e3
Series RBS04(BCD TOL)
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CMF-N040230K90,25%10PPM/KNP10 with alternatives

Compare RBS04CTK3092 with alternatives