CMF-N04022K0,25%15PPM/KNS
vs
ERA2APC202X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
2000 Ω
2000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Reference Standard
AEC-Q200; IEC60115-8
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMF-N04022K0,25%15PPM/KNS with alternatives
CMF-N04022K0,25%15PPM/KNS vs CMF-K04022K0,25%15PPM/KNP10
CMF-N04022K0,25%15PPM/KNS vs WF04F2001CTLQ
CMF-N04022K0,25%15PPM/KNS vs CMF04022K0,25%15PPM/KNS
CMF-N04022K0,25%15PPM/KNS vs CMF-K04022K0,25%15PPM/KNS
CMF-N04022K0,25%15PPM/KNS vs WF04F2001CTL
CMF-N04022K0,25%15PPM/KNS vs CMF04022K0,25%15PPM/KNP10
CMF-N04022K0,25%15PPM/KNS vs CMP-N04022K0,25%15PPM/KNP20
CMF-N04022K0,25%15PPM/KNS vs CMF-N04022K0,25%15PPM/KNP10
CMF-N04022K0,25%15PPM/KNS vs CMP04022K0,25%15PPM/KNP10
Compare ERA2APC202X with alternatives