CMF-N0402249R0,25%10PPM/KNP20
vs
RN73H1ETTP2490C10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.40
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
249 Ω
249 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Total Weight
0.68
CO2
3.0872
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Qualifications
AEC-Q200
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMF-N0402249R0,25%10PPM/KNP20 with alternatives
CMF-N0402249R0,25%10PPM/KNP20 vs WF04W2490CTL
CMF-N0402249R0,25%10PPM/KNP20 vs CMF-K0402249R0,25%10PPM/KNP10
CMF-N0402249R0,25%10PPM/KNP20 vs CMF-K0402249R0,25%10PPM/KNS
CMF-N0402249R0,25%10PPM/KNP20 vs CMF0402249R0,25%10PPM/KNS
CMF-N0402249R0,25%10PPM/KNP20 vs RN73H1EGTP2490C10
CMF-N0402249R0,25%10PPM/KNP20 vs CMF-N0402249R0,25%10PPM/KNP10
CMF-N0402249R0,25%10PPM/KNP20 vs CMP0402249R0,25%10PPM/KNP20
CMF-N0402249R0,25%10PPM/KNP20 vs CMP-N0402249R0,25%10PPM/KNP20
CMF-N0402249R0,25%10PPM/KNP20 vs WF04W2490CTLQ
Compare RN73H1ETTP2490C10 with alternatives