CMF-N040222K30,5%50PPM/KNP20
vs
SF04Q2232DTLA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
22300 Ω
22300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N040222K30,5%50PPM/KNP20 with alternatives
CMF-N040222K30,5%50PPM/KNP20 vs SF04T2232DALQ
CMF-N040222K30,5%50PPM/KNP20 vs RN73H1ETTP2232D50
CMF-N040222K30,5%50PPM/KNP20 vs WF04T2232DTL
CMF-N040222K30,5%50PPM/KNP20 vs RBS04DTS2232
CMF-N040222K30,5%50PPM/KNP20 vs CMF040222K30,5%50PPM/KNP10
CMF-N040222K30,5%50PPM/KNP20 vs CMP-N040222K30,5%50PPM/KNP20
CMF-N040222K30,5%50PPM/KNP20 vs CMF-K040222K30,5%50PPM/KNS
CMF-N040222K30,5%50PPM/KNP20 vs WF04T2232DTLQ
CMF-N040222K30,5%50PPM/KNP20 vs CMF-N040222K30,5%50PPM/KNP10
Compare SF04Q2232DTLA with alternatives