CMF-N0402200R0,1%15PPM/KNP10
vs
SF04F2000ATLQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
200 Ω
200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N0402200R0,1%15PPM/KNP10 with alternatives
CMF-N0402200R0,1%15PPM/KNP10 vs ERA2APB2000X
CMF-N0402200R0,1%15PPM/KNP10 vs CMF0402200R0,1%15PPM/KNS
CMF-N0402200R0,1%15PPM/KNP10 vs CMF-K0402200R0,1%15PPM/KNS
CMF-N0402200R0,1%15PPM/KNP10 vs CMP0402200R0,1%15PPM/KNP20
CMF-N0402200R0,1%15PPM/KNP10 vs WF04F2000BTL
CMF-N0402200R0,1%15PPM/KNP10 vs CMF0402200R0,1%15PPM/KNP20
CMF-N0402200R0,1%15PPM/KNP10 vs CMF-K0402200R0,1%15PPM/KNP10
CMF-N0402200R0,1%15PPM/KNP10 vs CMP-N0402200R0,1%15PPM/KNS
CMF-N0402200R0,1%15PPM/KNP10 vs SF04F2000BTLQ
Compare SF04F2000ATLQ with alternatives