CMF-N040214K70,1%10PPM/KNS
vs
CMF-N040214K70,1%10PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
14700 Ω
14700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMF-N040214K70,1%10PPM/KNS with alternatives
CMF-N040214K70,1%10PPM/KNS vs CMF040214K70,1%10PPM/KNP10
CMF-N040214K70,1%10PPM/KNS vs CMF-K040214K70,1%10PPM/KNP10
CMF-N040214K70,1%10PPM/KNS vs CMP040214K70,1%10PPM/KNS
CMF-N040214K70,1%10PPM/KNS vs CMP040214K70,1%10PPM/KNP20
CMF-N040214K70,1%10PPM/KNS vs CMF040214K70,1%10PPM/KNP20
CMF-N040214K70,1%10PPM/KNS vs CMF040214K70,1%10PPM/KNS
CMF-N040214K70,1%10PPM/KNS vs WF04W1472ATLQ
CMF-N040214K70,1%10PPM/KNS vs CMF-K040214K70,1%10PPM/KNP20
CMF-N040214K70,1%10PPM/KNS vs ERA2ARB1472X
Compare CMF-N040214K70,1%10PPM/KNP10 with alternatives
CMF-N040214K70,1%10PPM/KNP10 vs CMF040214K70,1%10PPM/KNP10
CMF-N040214K70,1%10PPM/KNP10 vs CMF-K040214K70,1%10PPM/KNP10
CMF-N040214K70,1%10PPM/KNP10 vs CMP040214K70,1%10PPM/KNS
CMF-N040214K70,1%10PPM/KNP10 vs CMP040214K70,1%10PPM/KNP20
CMF-N040214K70,1%10PPM/KNP10 vs CMF040214K70,1%10PPM/KNP20
CMF-N040214K70,1%10PPM/KNP10 vs CMF040214K70,1%10PPM/KNS
CMF-N040214K70,1%10PPM/KNP10 vs WF04W1472ATLQ
CMF-N040214K70,1%10PPM/KNP10 vs CMF-K040214K70,1%10PPM/KNP20
CMF-N040214K70,1%10PPM/KNP10 vs ERA2ARB1472X