CMF-N0402130K0,1%25PPM/KNS
vs
CMP0402130K0,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
130000 Ω
130000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Reference Standard
TS 16949
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-N0402130K0,1%25PPM/KNS with alternatives
CMF-N0402130K0,1%25PPM/KNS vs CMF0402130K0,1%25PPM/KNP20
CMF-N0402130K0,1%25PPM/KNS vs CMP0402130K0,1%25PPM/KNS
CMF-N0402130K0,1%25PPM/KNS vs CMF-K0402130K0,1%25PPM/KNP10
CMF-N0402130K0,1%25PPM/KNS vs RN73H1ETTP1303B25
CMF-N0402130K0,1%25PPM/KNS vs CMF-K0402130K0,1%25PPM/KNP20
CMF-N0402130K0,1%25PPM/KNS vs RN73H1EGTP1303B25
CMF-N0402130K0,1%25PPM/KNS vs CMP-N0402130K0,1%25PPM/KNS
CMF-N0402130K0,1%25PPM/KNS vs CMP0402130K0,1%25PPM/KNP20
Compare CMP0402130K0,1%25PPM/KNP10 with alternatives
CMP0402130K0,1%25PPM/KNP10 vs CMF0402130K0,1%25PPM/KNP20
CMP0402130K0,1%25PPM/KNP10 vs CMP0402130K0,1%25PPM/KNS
CMP0402130K0,1%25PPM/KNP10 vs CMF-K0402130K0,1%25PPM/KNP10
CMP0402130K0,1%25PPM/KNP10 vs RN73H1ETTP1303B25
CMP0402130K0,1%25PPM/KNP10 vs CMF-K0402130K0,1%25PPM/KNP20
CMP0402130K0,1%25PPM/KNP10 vs RN73H1EGTP1303B25
CMP0402130K0,1%25PPM/KNP10 vs CMP-N0402130K0,1%25PPM/KNS
CMP0402130K0,1%25PPM/KNP10 vs CMP0402130K0,1%25PPM/KNP20