CMF-N0402118R0,1%25PPM/KNS
vs
RN731ELTP1180B25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
118 Ω
118 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare CMF-N0402118R0,1%25PPM/KNS with alternatives
CMF-N0402118R0,1%25PPM/KNS vs SF04R1180ATLA
CMF-N0402118R0,1%25PPM/KNS vs CMF-K0402118R0,1%25PPM/KNP10
CMF-N0402118R0,1%25PPM/KNS vs CMF0402118R0,1%25PPM/KNS
CMF-N0402118R0,1%25PPM/KNS vs SF04U1180BTLQ
CMF-N0402118R0,1%25PPM/KNS vs RBS04BTP1180
CMF-N0402118R0,1%25PPM/KNS vs CMP-N0402118R0,1%25PPM/KNS
CMF-N0402118R0,1%25PPM/KNS vs CMP0402118R0,1%25PPM/KNP10
CMF-N0402118R0,1%25PPM/KNS vs SF04U1180AALQ
CMF-N0402118R0,1%25PPM/KNS vs CMP-N0402118R0,1%25PPM/KNP10
Compare RN731ELTP1180B25 with alternatives