CMF-N0402102R0,5%25PPM/KNP20
vs
CMP-N0402102R0,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
102 Ω
102 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF-N0402102R0,5%25PPM/KNP20 with alternatives
CMF-N0402102R0,5%25PPM/KNP20 vs WF04U1020DTL
CMF-N0402102R0,5%25PPM/KNP20 vs SF04U1020DALQ
CMF-N0402102R0,5%25PPM/KNP20 vs RBS04DTP1020
CMF-N0402102R0,5%25PPM/KNP20 vs CMF-N0402102R0,5%25PPM/KNP10
CMF-N0402102R0,5%25PPM/KNP20 vs CMF-K0402102R0,5%25PPM/KNP20
CMF-N0402102R0,5%25PPM/KNP20 vs RN731ETTP1020D25
CMF-N0402102R0,5%25PPM/KNP20 vs ERA2AED1020X
CMF-N0402102R0,5%25PPM/KNP20 vs SF04R1020DTLA
CMF-N0402102R0,5%25PPM/KNP20 vs SF04R1020DTLQ
Compare CMP-N0402102R0,5%25PPM/KNS with alternatives
CMP-N0402102R0,5%25PPM/KNS vs WF04U1020DTL
CMP-N0402102R0,5%25PPM/KNS vs SF04U1020DALQ
CMP-N0402102R0,5%25PPM/KNS vs RBS04DTP1020
CMP-N0402102R0,5%25PPM/KNS vs CMF-N0402102R0,5%25PPM/KNP10
CMP-N0402102R0,5%25PPM/KNS vs CMF-K0402102R0,5%25PPM/KNP20
CMP-N0402102R0,5%25PPM/KNS vs RN731ETTP1020D25
CMP-N0402102R0,5%25PPM/KNS vs ERA2AED1020X
CMP-N0402102R0,5%25PPM/KNS vs SF04R1020DTLA
CMP-N0402102R0,5%25PPM/KNS vs SF04R1020DTLQ