CMF-K2010120R0,05%15PPM/KKS
vs
CMF-N2010120R0,05%15PPM/KKB4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
120 Ω
|
120 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMF-K2010120R0,05%15PPM/KKS with alternatives
-
CMF-K2010120R0,05%15PPM/KKS vs CMF-N2010120R0,1%15PPM/KKS
-
CMF-K2010120R0,05%15PPM/KKS vs CMF-K2010120R0,05%15PPM/KKB8
-
CMF-K2010120R0,05%15PPM/KKS vs CMF2010120R0,1%15PPM/KKB8
-
CMF-K2010120R0,05%15PPM/KKS vs CMF-K2010120R0,1%15PPM/KKB4
-
CMF-K2010120R0,05%15PPM/KKS vs CMF2010120R0,1%15PPM/KKS
-
CMF-K2010120R0,05%15PPM/KKS vs CMF-K2010120R0,05%15PPM/KKB4
-
CMF-K2010120R0,05%15PPM/KKS vs CMF-N2010120R0,1%15PPM/KKB8
-
CMF-K2010120R0,05%15PPM/KKS vs CMF2010120R0,05%15PPM/KKB16
-
CMF-K2010120R0,05%15PPM/KKS vs CMF2010120R0,1%15PPM/KKB16
Compare CMF-N2010120R0,05%15PPM/KKB4 with alternatives
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF-N2010120R0,1%15PPM/KKS
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF-K2010120R0,05%15PPM/KKB8
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF2010120R0,1%15PPM/KKB8
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF-K2010120R0,1%15PPM/KKB4
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF2010120R0,1%15PPM/KKS
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF-K2010120R0,05%15PPM/KKB4
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF-N2010120R0,1%15PPM/KKB8
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF2010120R0,05%15PPM/KKB16
-
CMF-N2010120R0,05%15PPM/KKB4 vs CMF2010120R0,1%15PPM/KKB16