CMF-K12186K120,5%5PPM/KKB4 vs CMF-N12186K120,5%5PPM/KKB8 feature comparison

CMF-K12186K120,5%5PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet

CMF-N12186K120,5%5PPM/KKB8 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 7 INCH TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 6120 Ω 6120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1218 1218
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CMF-K12186K120,5%5PPM/KKB4 with alternatives

Compare CMF-N12186K120,5%5PPM/KKB8 with alternatives