CMF-K1206953K0,05%50PPM/KKS
vs
PCF1206H-02-953KBT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.55 mm
Packing Method
BULK
TR, Paper
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
953000 Ω
953000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K1206953K0,05%50PPM/KKS with alternatives
CMF-K1206953K0,05%50PPM/KKS vs CMF1206953K0,05%50PPM/KKP20
CMF-K1206953K0,05%50PPM/KKS vs CMF-N1206953K0,1%50PPM/KKS
CMF-K1206953K0,05%50PPM/KKS vs CMF-K1206953K0,05%50PPM/KKP5
CMF-K1206953K0,05%50PPM/KKS vs CMF1206953K0,05%50PPM/KKS
CMF-K1206953K0,05%50PPM/KKS vs CMF1206953K0,1%50PPM/KKS
CMF-K1206953K0,05%50PPM/KKS vs PCF1206H-02-953KBA1
CMF-K1206953K0,05%50PPM/KKS vs PCF1206H-02-953KWI
CMF-K1206953K0,05%50PPM/KKS vs CMF1206953K0,1%50PPM/KKP5
CMF-K1206953K0,05%50PPM/KKS vs PCF1206H-02-953KBA
Compare PCF1206H-02-953KBT1 with alternatives