CMF-K1206953K0,05%50PPM/KKS
vs
CMF1206953K0,1%50PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
953000 Ω
953000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K1206953K0,05%50PPM/KKS with alternatives
CMF-K1206953K0,05%50PPM/KKS vs CMF-K1206953K0,05%50PPM/KKP5
CMF-K1206953K0,05%50PPM/KKS vs CMF1206953K0,05%50PPM/KKS
CMF-K1206953K0,05%50PPM/KKS vs CMF-K1206953K0,05%50PPM/KKP20
CMF-K1206953K0,05%50PPM/KKS vs PCF1206H-02-953KWI
CMF-K1206953K0,05%50PPM/KKS vs PCF1206H-02-953KBI
CMF-K1206953K0,05%50PPM/KKS vs CMF-N1206953K0,05%50PPM/KKP5
CMF-K1206953K0,05%50PPM/KKS vs PCF1206H-02-953KBA
CMF-K1206953K0,05%50PPM/KKS vs CMF-K1206953K0,1%50PPM/KKP20
CMF-K1206953K0,05%50PPM/KKS vs CMF1206953K0,05%50PPM/KKP20
Compare CMF1206953K0,1%50PPM/KKP5 with alternatives
CMF1206953K0,1%50PPM/KKP5 vs CMF-K1206953K0,05%50PPM/KKP5
CMF1206953K0,1%50PPM/KKP5 vs CMF1206953K0,05%50PPM/KKS
CMF1206953K0,1%50PPM/KKP5 vs CMF-K1206953K0,05%50PPM/KKP20
CMF1206953K0,1%50PPM/KKP5 vs PCF1206H-02-953KWI
CMF1206953K0,1%50PPM/KKP5 vs PCF1206H-02-953KBI
CMF1206953K0,1%50PPM/KKP5 vs CMF-N1206953K0,05%50PPM/KKP5
CMF1206953K0,1%50PPM/KKP5 vs PCF1206H-02-953KBA
CMF1206953K0,1%50PPM/KKP5 vs CMF-K1206953K0,1%50PPM/KKP20
CMF1206953K0,1%50PPM/KKP5 vs CMF1206953K0,05%50PPM/KKP20