CMF-K1206690R0,05%15PPM/KKP5 vs AMF1206690R0,1%15PPM/KKS feature comparison

CMF-K1206690R0,05%15PPM/KKP5 Microtech GmbH Electronic

Buy Now Datasheet

AMF1206690R0,1%15PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR, HIGH PRECISION, TS 16949
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.65 mm 0.65 mm
Package Length 3.35 mm 3.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.75 mm 1.75 mm
Packing Method TR, CARDBOARD, 7 INCH Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 690 Ω 690 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CMF-K1206690R0,05%15PPM/KKP5 with alternatives

Compare AMF1206690R0,1%15PPM/KKS with alternatives