CMF-K120641K20,1%50PPM/KKP20
vs
PCF1206H-02-41K2WA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.55 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, Paper
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
41200 Ω
41200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Qualifications
AEC-Q200
Reference Standard
AEC-Q200
Compare CMF-K120641K20,1%50PPM/KKP20 with alternatives
CMF-K120641K20,1%50PPM/KKP20 vs CMF-N120641K20,05%50PPM/KKS
CMF-K120641K20,1%50PPM/KKP20 vs PCF1206H-02-41K2BI
CMF-K120641K20,1%50PPM/KKP20 vs CMF-K120641K20,1%50PPM/KKS
CMF-K120641K20,1%50PPM/KKP20 vs PCF1206H-02-41K2BA
CMF-K120641K20,1%50PPM/KKP20 vs CMF120641K20,1%50PPM/KKP20
CMF-K120641K20,1%50PPM/KKP20 vs AMF120641K20,05%50PPM/KNS
CMF-K120641K20,1%50PPM/KKP20 vs AMF120641K20,1%50PPM/KNP5
CMF-K120641K20,1%50PPM/KKP20 vs AMF120641K20,1%50PPM/KNP20
CMF-K120641K20,1%50PPM/KKP20 vs PCF1206H-02-41K2BT1
Compare PCF1206H-02-41K2WA1 with alternatives