CMF-K12061M0,1%15PPM/KKP10
vs
AR06BTNV7903
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
VIKING TECH CORP
|
Package Description |
CHIP
|
, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
PRECISION
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, CARDBOARD, 13 INCH
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1000000 Ω
|
1000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CMF-K12061M0,1%15PPM/KKP10 with alternatives
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0,1%15PPM/KKP10
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0.115NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-K12061M0.0515NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0.0515NS
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0.115NS
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0.0515NS
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0.115NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0.0515NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0,05%15PPM/KKP10
Compare AR06BTNV7903 with alternatives