CMF-K0603549R0,25%50PPM/KKS
vs
CMF0603549R0,25%50PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
1.7 mm
1.7 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.95 mm
0.95 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
549 Ω
549 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
75 V
75 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K0603549R0,25%50PPM/KKS with alternatives
CMF-K0603549R0,25%50PPM/KKS vs CMF0603549R0,25%50PPM/KKS
CMF-K0603549R0,25%50PPM/KKS vs CMF-N0603549R0,25%50PPM/KKS
CMF-K0603549R0,25%50PPM/KKS vs AMF0603549R0,25%50PPM/KKP10
CMF-K0603549R0,25%50PPM/KKS vs CMF-N0603549R0,25%50PPM/KKP20
CMF-K0603549R0,25%50PPM/KKS vs AMF0603549R0,25%50PPM/KNP5
CMF-K0603549R0,25%50PPM/KKS vs AMF0603549R0,25%50PPM/KKP20
CMF-K0603549R0,25%50PPM/KKS vs CMF0603549R0,25%50PPM/KKP20
CMF-K0603549R0,25%50PPM/KKS vs AMF0603549R0,25%50PPM/KNP20
CMF-K0603549R0,25%50PPM/KKS vs AMF0603549R0,25%50PPM/KKS
Compare CMF0603549R0,25%50PPM/KKP5 with alternatives
CMF0603549R0,25%50PPM/KKP5 vs CMF0603549R0,25%50PPM/KKS
CMF0603549R0,25%50PPM/KKP5 vs CMF-N0603549R0,25%50PPM/KKS
CMF0603549R0,25%50PPM/KKP5 vs AMF0603549R0,25%50PPM/KKP10
CMF0603549R0,25%50PPM/KKP5 vs CMF-N0603549R0,25%50PPM/KKP20
CMF0603549R0,25%50PPM/KKP5 vs AMF0603549R0,25%50PPM/KNP5
CMF0603549R0,25%50PPM/KKP5 vs AMF0603549R0,25%50PPM/KKP20
CMF0603549R0,25%50PPM/KKP5 vs CMF0603549R0,25%50PPM/KKP20
CMF0603549R0,25%50PPM/KKP5 vs AMF0603549R0,25%50PPM/KNP20
CMF0603549R0,25%50PPM/KKP5 vs AMF0603549R0,25%50PPM/KKS