CMF-K06032K290,05%25PPM/KKP5
vs
CMF06032K290,1%25PPM/KKP5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
1.7 mm
1.7 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.95 mm
0.95 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
2290 Ω
2290 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K06032K290,05%25PPM/KKP5 with alternatives
CMF-K06032K290,05%25PPM/KKP5 vs AMF06032K290,1%25PPM/KKP5
CMF-K06032K290,05%25PPM/KKP5 vs AMF06032K290,05%25PPM/KKP10
CMF-K06032K290,05%25PPM/KKP5 vs CMF-N06032K290,05%25PPM/KKP5
CMF-K06032K290,05%25PPM/KKP5 vs CMF06032K290,05%25PPM/KKS
CMF-K06032K290,05%25PPM/KKP5 vs AMF06032K290,05%25PPM/KNS
CMF-K06032K290,05%25PPM/KKP5 vs CMF-N06032K290,1%25PPM/KKP5
CMF-K06032K290,05%25PPM/KKP5 vs CMF06032K290,1%25PPM/KKS
CMF-K06032K290,05%25PPM/KKP5 vs AMF06032K290,1%25PPM/KNP5
CMF-K06032K290,05%25PPM/KKP5 vs CMF-N06032K290,1%25PPM/KKS
Compare CMF06032K290,1%25PPM/KKP5 with alternatives
CMF06032K290,1%25PPM/KKP5 vs AMF06032K290,1%25PPM/KKP5
CMF06032K290,1%25PPM/KKP5 vs AMF06032K290,05%25PPM/KKP10
CMF06032K290,1%25PPM/KKP5 vs CMF-N06032K290,05%25PPM/KKP5
CMF06032K290,1%25PPM/KKP5 vs CMF06032K290,05%25PPM/KKS
CMF06032K290,1%25PPM/KKP5 vs AMF06032K290,05%25PPM/KNS
CMF06032K290,1%25PPM/KKP5 vs CMF-N06032K290,1%25PPM/KKP5
CMF06032K290,1%25PPM/KKP5 vs CMF06032K290,1%25PPM/KKS
CMF06032K290,1%25PPM/KKP5 vs AMF06032K290,1%25PPM/KNP5
CMF06032K290,1%25PPM/KKP5 vs CMF-N06032K290,1%25PPM/KKS