CMF-K040295K30,1%25PPM/KNP20
vs
SF04U9532AALQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ANTI-SULFUR
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
95300 Ω
95300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Qualifications
AEC-Q200
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K040295K30,1%25PPM/KNP20 with alternatives
CMF-K040295K30,1%25PPM/KNP20 vs CMP040295K30,1%25PPM/KNS
CMF-K040295K30,1%25PPM/KNP20 vs RN731ETTP9532B25
CMF-K040295K30,1%25PPM/KNP20 vs CMF-K040295K30,1%25PPM/KNP10
CMF-K040295K30,1%25PPM/KNP20 vs SF04R9532ATLA
CMF-K040295K30,1%25PPM/KNP20 vs SF04R9532ATLQ
CMF-K040295K30,1%25PPM/KNP20 vs WF04U9532BTLQ
CMF-K040295K30,1%25PPM/KNP20 vs SF04R9532BTLA
CMF-K040295K30,1%25PPM/KNP20 vs RN731ELTP9532B25
CMF-K040295K30,1%25PPM/KNP20 vs WF04U9532BTL
Compare SF04U9532AALQ with alternatives