CMF-K0402866R0,1%25PPM/KNP20 vs RN04B8660CT-LF feature comparison

CMF-K0402866R0,1%25PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

RN04B8660CT-LF Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.6 mm 0.5 mm
Packing Method TR, CARDBOARD, 13 INCH TR
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 866 Ω 866 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series RN04(B/CTOL)
Reference Standard MIL-STD-202
Series RN04(B/C TOL)
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CMF-K0402866R0,1%25PPM/KNP20 with alternatives

Compare RN04B8660CT-LF with alternatives