CMF-K0402806R0,25%25PPM/KNP10
vs
RN731ETTP8060C25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
806 Ω
806 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K0402806R0,25%25PPM/KNP10 with alternatives
CMF-K0402806R0,25%25PPM/KNP10 vs CMP0402806R0,25%25PPM/KNS
CMF-K0402806R0,25%25PPM/KNP10 vs RN73H1EGTP8060C25
CMF-K0402806R0,25%25PPM/KNP10 vs CMF-N0402806R0,25%25PPM/KNP10
CMF-K0402806R0,25%25PPM/KNP10 vs CMP0402806R0,25%25PPM/KNP20
CMF-K0402806R0,25%25PPM/KNP10 vs SF04R8060CTLA
CMF-K0402806R0,25%25PPM/KNP10 vs SF04R8060CTLQ
CMF-K0402806R0,25%25PPM/KNP10 vs CMP0402806R0,25%25PPM/KNP10
CMF-K0402806R0,25%25PPM/KNP10 vs RN04C8060CT-LF
CMF-K0402806R0,25%25PPM/KNP10 vs CMP-N0402806R0,25%25PPM/KNP10
Compare RN731ETTP8060C25 with alternatives