CMF-K04026K650,25%10PPM/KNP20
vs
RBS04CTK6651
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
Tape, Paper
Rated Power Dissipation (P)
0.063 W
0.0625 W
Rated Temperature
70 °C
Resistance
6650 Ω
6650 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
THIN FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
10 ppm/°C
-10,10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Series
RBS04(BCD TOL)
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K04026K650,25%10PPM/KNP20 with alternatives
CMF-K04026K650,25%10PPM/KNP20 vs ERA2ARC6651X
CMF-K04026K650,25%10PPM/KNP20 vs CMP04026K650,25%10PPM/KNP10
CMF-K04026K650,25%10PPM/KNP20 vs CMF-K04026K650,25%10PPM/KNS
CMF-K04026K650,25%10PPM/KNP20 vs WF04W6651CTL
CMF-K04026K650,25%10PPM/KNP20 vs CMF04026K650,25%10PPM/KNP10
CMF-K04026K650,25%10PPM/KNP20 vs CMF-K04026K650,25%10PPM/KNP10
CMF-K04026K650,25%10PPM/KNP20 vs CMF04026K650,25%10PPM/KNS
CMF-K04026K650,25%10PPM/KNP20 vs RN73H1EGTP6651C10
CMF-K04026K650,25%10PPM/KNP20 vs CMP04026K650,25%10PPM/KNS
Compare RBS04CTK6651 with alternatives