CMF-K04026K650,25%10PPM/KNP10
vs
ERA2ARC6651X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
PANASONIC CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
6650 Ω
6650 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Reference Standard
AEC-Q200; IEC60115-8
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMF-K04026K650,25%10PPM/KNP10 with alternatives
CMF-K04026K650,25%10PPM/KNP10 vs RBS04CTK6651
CMF-K04026K650,25%10PPM/KNP10 vs CMP04026K650,25%10PPM/KNP10
CMF-K04026K650,25%10PPM/KNP10 vs CMF-K04026K650,25%10PPM/KNS
CMF-K04026K650,25%10PPM/KNP10 vs WF04W6651CTL
CMF-K04026K650,25%10PPM/KNP10 vs CMF04026K650,25%10PPM/KNP10
CMF-K04026K650,25%10PPM/KNP10 vs CMF-K04026K650,25%10PPM/KNP20
CMF-K04026K650,25%10PPM/KNP10 vs CMF04026K650,25%10PPM/KNS
CMF-K04026K650,25%10PPM/KNP10 vs RN73H1EGTP6651C10
CMF-K04026K650,25%10PPM/KNP10 vs CMP04026K650,25%10PPM/KNS
Compare ERA2ARC6651X with alternatives