CMF-K0402634R0,25%25PPM/KNP10
vs
CMP-N0402634R0,25%25PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
634 Ω
634 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF-K0402634R0,25%25PPM/KNP10 with alternatives
CMF-K0402634R0,25%25PPM/KNP10 vs CMF-K0402634R0,25%25PPM/KNS
CMF-K0402634R0,25%25PPM/KNP10 vs CMF-N0402634R0,25%25PPM/KNP20
CMF-K0402634R0,25%25PPM/KNP10 vs RBS04CTP6340
CMF-K0402634R0,25%25PPM/KNP10 vs CMP0402634R0,25%25PPM/KNP20
CMF-K0402634R0,25%25PPM/KNP10 vs RN731ETTP6340C25
CMF-K0402634R0,25%25PPM/KNP10 vs WF04U6340CTLQ
CMF-K0402634R0,25%25PPM/KNP10 vs CMP0402634R0,25%25PPM/KNP10
CMF-K0402634R0,25%25PPM/KNP10 vs ERA2AEC6340X
CMF-K0402634R0,25%25PPM/KNP10 vs CMF-N0402634R0,25%25PPM/KNS
Compare CMP-N0402634R0,25%25PPM/KNP20 with alternatives
CMP-N0402634R0,25%25PPM/KNP20 vs CMF-K0402634R0,25%25PPM/KNS
CMP-N0402634R0,25%25PPM/KNP20 vs CMF-N0402634R0,25%25PPM/KNP20
CMP-N0402634R0,25%25PPM/KNP20 vs RBS04CTP6340
CMP-N0402634R0,25%25PPM/KNP20 vs CMP0402634R0,25%25PPM/KNP20
CMP-N0402634R0,25%25PPM/KNP20 vs RN731ETTP6340C25
CMP-N0402634R0,25%25PPM/KNP20 vs WF04U6340CTLQ
CMP-N0402634R0,25%25PPM/KNP20 vs CMP0402634R0,25%25PPM/KNP10
CMP-N0402634R0,25%25PPM/KNP20 vs ERA2AEC6340X
CMP-N0402634R0,25%25PPM/KNP20 vs CMF-N0402634R0,25%25PPM/KNS