CMF-K0402523R0,25%25PPM/KNP10
vs
RN731ELTP5230C25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
523 Ω
523 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare CMF-K0402523R0,25%25PPM/KNP10 with alternatives
CMF-K0402523R0,25%25PPM/KNP10 vs RN73H1EGTP5230C25
CMF-K0402523R0,25%25PPM/KNP10 vs CMF0402523R0,25%25PPM/KNS
CMF-K0402523R0,25%25PPM/KNP10 vs CMP0402523R0,25%25PPM/KNP20
CMF-K0402523R0,25%25PPM/KNP10 vs CMF0402523R0,25%25PPM/KNP20
CMF-K0402523R0,25%25PPM/KNP10 vs RBS04CTP5230
CMF-K0402523R0,25%25PPM/KNP10 vs SF04U5230CTLQ
CMF-K0402523R0,25%25PPM/KNP10 vs RN731ETTP5230C25
CMF-K0402523R0,25%25PPM/KNP10 vs CMF-N0402523R0,25%25PPM/KNP20
CMF-K0402523R0,25%25PPM/KNP10 vs CMF-K0402523R0,25%25PPM/KNP20
Compare RN731ELTP5230C25 with alternatives