CMF-K040243K70,25%25PPM/KNP10
vs
RN73H1EGTP4372C25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
43700 Ω
43700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e4
Reference Standard
AEC-Q200
Terminal Finish
GOLD OVER NICKEL
Compare CMF-K040243K70,25%25PPM/KNP10 with alternatives
CMF-K040243K70,25%25PPM/KNP10 vs CMP040243K70,25%25PPM/KNS
CMF-K040243K70,25%25PPM/KNP10 vs CMF-N040243K70,25%25PPM/KNP20
CMF-K040243K70,25%25PPM/KNP10 vs WF04U4372CTLQ
CMF-K040243K70,25%25PPM/KNP10 vs CMF-K040243K70,25%25PPM/KNS
CMF-K040243K70,25%25PPM/KNP10 vs CMP040243K70,25%25PPM/KNP20
CMF-K040243K70,25%25PPM/KNP10 vs SF04U4372CALQ
CMF-K040243K70,25%25PPM/KNP10 vs SF04R4372CTLQ
CMF-K040243K70,25%25PPM/KNP10 vs SF04R4372CTLA
CMF-K040243K70,25%25PPM/KNP10 vs CMP-N040243K70,25%25PPM/KNP20
Compare RN73H1EGTP4372C25 with alternatives