CMF-K0402412R0,1%25PPM/KNS
vs
SF04R4120ATLA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
412 Ω
412 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K0402412R0,1%25PPM/KNS with alternatives
CMF-K0402412R0,1%25PPM/KNS vs SF04U4120BTLQ
CMF-K0402412R0,1%25PPM/KNS vs SF04U4120AALQ
CMF-K0402412R0,1%25PPM/KNS vs CMF0402412R0,1%25PPM/KNP10
CMF-K0402412R0,1%25PPM/KNS vs CMF-K0402412R0,1%25PPM/KNP10
CMF-K0402412R0,1%25PPM/KNS vs CMF-K0402412R0,1%25PPM/KNP20
CMF-K0402412R0,1%25PPM/KNS vs RN73H1ETTP4120B25
CMF-K0402412R0,1%25PPM/KNS vs SF04U4120ATLQ
CMF-K0402412R0,1%25PPM/KNS vs WF04U4120ATLQ
CMF-K0402412R0,1%25PPM/KNS vs CMF-N0402412R0,1%25PPM/KNS
Compare SF04R4120ATLA with alternatives