CMF-K040239K20,25%25PPM/KNP10
vs
CMP040239K20,25%25PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
39200 Ω
39200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Reference Standard
TS 16949
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K040239K20,25%25PPM/KNP10 with alternatives
CMF-K040239K20,25%25PPM/KNP10 vs CMP040239K20,25%25PPM/KNP10
CMF-K040239K20,25%25PPM/KNP10 vs CMP-N040239K20,25%25PPM/KNP10
CMF-K040239K20,25%25PPM/KNP10 vs SF04R3922CTLQ
CMF-K040239K20,25%25PPM/KNP10 vs RN04C3922CT-LF
CMF-K040239K20,25%25PPM/KNP10 vs CMF-K040239K20,25%25PPM/KNS
CMF-K040239K20,25%25PPM/KNP10 vs WF04U3922CVLQ
CMF-K040239K20,25%25PPM/KNP10 vs CMP-N040239K20,25%25PPM/KNP20
CMF-K040239K20,25%25PPM/KNP10 vs CMP040239K20,25%25PPM/KNS
CMF-K040239K20,25%25PPM/KNP10 vs RN731ELTP3922C25
Compare CMP040239K20,25%25PPM/KNP20 with alternatives
CMP040239K20,25%25PPM/KNP20 vs CMP040239K20,25%25PPM/KNP10
CMP040239K20,25%25PPM/KNP20 vs CMP-N040239K20,25%25PPM/KNP10
CMP040239K20,25%25PPM/KNP20 vs SF04R3922CTLQ
CMP040239K20,25%25PPM/KNP20 vs RN04C3922CT-LF
CMP040239K20,25%25PPM/KNP20 vs CMF-K040239K20,25%25PPM/KNS
CMP040239K20,25%25PPM/KNP20 vs WF04U3922CVLQ
CMP040239K20,25%25PPM/KNP20 vs CMP-N040239K20,25%25PPM/KNP20
CMP040239K20,25%25PPM/KNP20 vs CMP040239K20,25%25PPM/KNS
CMP040239K20,25%25PPM/KNP20 vs RN731ELTP3922C25