CMF-K040231K60,1%25PPM/KNS
vs
CMP-N040231K60,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
31600 Ω
31600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
TS 16949
Compare CMF-K040231K60,1%25PPM/KNS with alternatives
CMF-K040231K60,1%25PPM/KNS vs CMP-N040231K60,1%25PPM/KNP10
CMF-K040231K60,1%25PPM/KNS vs CMF-K040231K60,1%25PPM/KNP10
CMF-K040231K60,1%25PPM/KNS vs WF04U3162ATLQ
CMF-K040231K60,1%25PPM/KNS vs WF04U3162BVLQ
CMF-K040231K60,1%25PPM/KNS vs RN04B3162CT-LF
CMF-K040231K60,1%25PPM/KNS vs CMF-N040231K60,1%25PPM/KNP20
CMF-K040231K60,1%25PPM/KNS vs CMP040231K60,1%25PPM/KNP20
CMF-K040231K60,1%25PPM/KNS vs SF04U3162ATLQ
CMF-K040231K60,1%25PPM/KNS vs WF04U3162BTLQ
Compare CMP-N040231K60,1%25PPM/KNS with alternatives
CMP-N040231K60,1%25PPM/KNS vs CMP-N040231K60,1%25PPM/KNP10
CMP-N040231K60,1%25PPM/KNS vs CMF-K040231K60,1%25PPM/KNP10
CMP-N040231K60,1%25PPM/KNS vs WF04U3162ATLQ
CMP-N040231K60,1%25PPM/KNS vs WF04U3162BVLQ
CMP-N040231K60,1%25PPM/KNS vs RN04B3162CT-LF
CMP-N040231K60,1%25PPM/KNS vs CMF-N040231K60,1%25PPM/KNP20
CMP-N040231K60,1%25PPM/KNS vs CMP040231K60,1%25PPM/KNP20
CMP-N040231K60,1%25PPM/KNS vs SF04U3162ATLQ
CMP-N040231K60,1%25PPM/KNS vs WF04U3162BTLQ