CMF-K0402316R0,5%25PPM/KNP10
vs
CMF-N0402316R0,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
316 Ω
316 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMF-K0402316R0,5%25PPM/KNP10 with alternatives
CMF-K0402316R0,5%25PPM/KNP10 vs RN731ELTP3160D25
CMF-K0402316R0,5%25PPM/KNP10 vs CMF0402316R0,5%25PPM/KNP20
CMF-K0402316R0,5%25PPM/KNP10 vs SF04U3160DALQ
CMF-K0402316R0,5%25PPM/KNP10 vs WF04U3160DVLQ
CMF-K0402316R0,5%25PPM/KNP10 vs RN731ETTP3160D25
CMF-K0402316R0,5%25PPM/KNP10 vs SF04R3160DTLA
CMF-K0402316R0,5%25PPM/KNP10 vs WF04U3160DTL
CMF-K0402316R0,5%25PPM/KNP10 vs CMF0402316R0,5%25PPM/KNS
CMF-K0402316R0,5%25PPM/KNP10 vs CMF-N0402316R0,5%25PPM/KNP10
Compare CMF-N0402316R0,5%25PPM/KNS with alternatives
CMF-N0402316R0,5%25PPM/KNS vs RN731ELTP3160D25
CMF-N0402316R0,5%25PPM/KNS vs CMF0402316R0,5%25PPM/KNP20
CMF-N0402316R0,5%25PPM/KNS vs SF04U3160DALQ
CMF-N0402316R0,5%25PPM/KNS vs WF04U3160DVLQ
CMF-N0402316R0,5%25PPM/KNS vs RN731ETTP3160D25
CMF-N0402316R0,5%25PPM/KNS vs SF04R3160DTLA
CMF-N0402316R0,5%25PPM/KNS vs WF04U3160DTL
CMF-N0402316R0,5%25PPM/KNS vs CMF0402316R0,5%25PPM/KNS
CMF-N0402316R0,5%25PPM/KNS vs CMF-N0402316R0,5%25PPM/KNP10