CMF-K0402210R0,5%50PPM/KNP20
vs
CMF-K0402210R0,5%50PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
210 Ω
210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CMF-K0402210R0,5%50PPM/KNP20 with alternatives
CMF-K0402210R0,5%50PPM/KNP20 vs SF04T2100DTLQ
CMF-K0402210R0,5%50PPM/KNP20 vs CMP0402210R0,5%50PPM/KNP20
CMF-K0402210R0,5%50PPM/KNP20 vs RBS04DTS2100
CMF-K0402210R0,5%50PPM/KNP20 vs RN731ELTP2100D50
CMF-K0402210R0,5%50PPM/KNP20 vs CMF0402210R0,5%50PPM/KNS
CMF-K0402210R0,5%50PPM/KNP20 vs CMF-N0402210R0,5%50PPM/KNP20
CMF-K0402210R0,5%50PPM/KNP20 vs RN731ETTP2100D50
CMF-K0402210R0,5%50PPM/KNP20 vs WF04T2100DTLQ
CMF-K0402210R0,5%50PPM/KNP20 vs RT0402DCE210R
Compare CMF-K0402210R0,5%50PPM/KNP10 with alternatives
CMF-K0402210R0,5%50PPM/KNP10 vs SF04T2100DTLQ
CMF-K0402210R0,5%50PPM/KNP10 vs CMP0402210R0,5%50PPM/KNP20
CMF-K0402210R0,5%50PPM/KNP10 vs RBS04DTS2100
CMF-K0402210R0,5%50PPM/KNP10 vs RN731ELTP2100D50
CMF-K0402210R0,5%50PPM/KNP10 vs CMF0402210R0,5%50PPM/KNS
CMF-K0402210R0,5%50PPM/KNP10 vs CMF-N0402210R0,5%50PPM/KNP20
CMF-K0402210R0,5%50PPM/KNP10 vs RN731ETTP2100D50
CMF-K0402210R0,5%50PPM/KNP10 vs WF04T2100DTLQ
CMF-K0402210R0,5%50PPM/KNP10 vs RT0402DCE210R