CMF-K0402210R0,1%10PPM/KNP20
vs
WF04W2100ATL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WALSIN TECHNOLOGY CORP
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
210 Ω
210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare CMF-K0402210R0,1%10PPM/KNP20 with alternatives
CMF-K0402210R0,1%10PPM/KNP20 vs CMF-N0402210R0,1%10PPM/KNP20
CMF-K0402210R0,1%10PPM/KNP20 vs CMF0402210R0,1%10PPM/KNP20
CMF-K0402210R0,1%10PPM/KNP20 vs SF04W2100BTLQ
CMF-K0402210R0,1%10PPM/KNP20 vs WF04W2100BTL
CMF-K0402210R0,1%10PPM/KNP20 vs CMF0402210R0,1%10PPM/KNS
CMF-K0402210R0,1%10PPM/KNP20 vs CMP-N0402210R0,1%10PPM/KNP20
CMF-K0402210R0,1%10PPM/KNP20 vs CMP0402210R0,1%10PPM/KNP20
CMF-K0402210R0,1%10PPM/KNP20 vs CMF-N0402210R0,1%10PPM/KNP10
CMF-K0402210R0,1%10PPM/KNP20 vs ERA2ARB2100X
Compare WF04W2100ATL with alternatives