CMF-K040220K0,1%10PPM/KNS
vs
CMF040220K0,1%10PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
BULK
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
20000 Ω
20000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Total Weight
1
CO2
4.54
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K040220K0,1%10PPM/KNS with alternatives
CMF-K040220K0,1%10PPM/KNS vs CMF-K040220K0,1%10PPM/KNP20
CMF-K040220K0,1%10PPM/KNS vs CMF040220K0,1%10PPM/KNP20
CMF-K040220K0,1%10PPM/KNS vs CMF-N040220K0,1%10PPM/KNP10
CMF-K040220K0,1%10PPM/KNS vs CMP040220K0,1%10PPM/KNP20
CMF-K040220K0,1%10PPM/KNS vs CMF-N040220K0,1%10PPM/KNP20
CMF-K040220K0,1%10PPM/KNS vs CMP-N040220K0,1%10PPM/KNP20
CMF-K040220K0,1%10PPM/KNS vs CMF040220K0,1%10PPM/KNS
CMF-K040220K0,1%10PPM/KNS vs CMF-K040220K0,1%10PPM/KNP10
CMF-K040220K0,1%10PPM/KNS vs WF04W2002ATLQ
Compare CMF040220K0,1%10PPM/KNP10 with alternatives
CMF040220K0,1%10PPM/KNP10 vs CMF-K040220K0,1%10PPM/KNP20
CMF040220K0,1%10PPM/KNP10 vs CMF040220K0,1%10PPM/KNP20
CMF040220K0,1%10PPM/KNP10 vs CMF-N040220K0,1%10PPM/KNP10
CMF040220K0,1%10PPM/KNP10 vs CMP040220K0,1%10PPM/KNP20
CMF040220K0,1%10PPM/KNP10 vs CMF-N040220K0,1%10PPM/KNP20
CMF040220K0,1%10PPM/KNP10 vs CMP-N040220K0,1%10PPM/KNP20
CMF040220K0,1%10PPM/KNP10 vs CMF040220K0,1%10PPM/KNS
CMF040220K0,1%10PPM/KNP10 vs CMF-K040220K0,1%10PPM/KNP10
CMF040220K0,1%10PPM/KNP10 vs WF04W2002ATLQ