CMF-K04021K210,5%25PPM/KNS vs CMP04021K210,5%25PPM/KNP10 feature comparison

CMF-K04021K210,5%25PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CMP04021K210,5%25PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 1.1 mm 1.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method BULK TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1210 Ω 1210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e3
Reference Standard TS 16949
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare CMF-K04021K210,5%25PPM/KNS with alternatives

Compare CMP04021K210,5%25PPM/KNP10 with alternatives