CMF-K04021K130,1%15PPM/KNP20
vs
CMF04021K130,1%15PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
1130 Ω
1130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare CMF-K04021K130,1%15PPM/KNP20 with alternatives
CMF-K04021K130,1%15PPM/KNP20 vs CMP04021K130,1%15PPM/KNS
CMF-K04021K130,1%15PPM/KNP20 vs CMP04021K130,1%15PPM/KNP20
CMF-K04021K130,1%15PPM/KNP20 vs CMP-N04021K130,1%15PPM/KNP20
CMF-K04021K130,1%15PPM/KNP20 vs WF04F1131BTLQ
CMF-K04021K130,1%15PPM/KNP20 vs WF04F1131ATL
CMF-K04021K130,1%15PPM/KNP20 vs CMF04021K130,1%15PPM/KNP20
CMF-K04021K130,1%15PPM/KNP20 vs SF04F1131ATLQ
CMF-K04021K130,1%15PPM/KNP20 vs CMF-K04021K130,1%15PPM/KNP10
CMF-K04021K130,1%15PPM/KNP20 vs CMP-N04021K130,1%15PPM/KNS
Compare CMF04021K130,1%15PPM/KNS with alternatives
CMF04021K130,1%15PPM/KNS vs CMP04021K130,1%15PPM/KNS
CMF04021K130,1%15PPM/KNS vs CMP04021K130,1%15PPM/KNP20
CMF04021K130,1%15PPM/KNS vs CMP-N04021K130,1%15PPM/KNP20
CMF04021K130,1%15PPM/KNS vs WF04F1131BTLQ
CMF04021K130,1%15PPM/KNS vs WF04F1131ATL
CMF04021K130,1%15PPM/KNS vs CMF04021K130,1%15PPM/KNP20
CMF04021K130,1%15PPM/KNS vs SF04F1131ATLQ
CMF04021K130,1%15PPM/KNS vs CMF-K04021K130,1%15PPM/KNP10
CMF04021K130,1%15PPM/KNS vs CMP-N04021K130,1%15PPM/KNS