CMF-K040214K0,1%25PPM/KNS
vs
RN73H1ETTP1402B25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.35 mm
Package Length
1.1 mm
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.6 mm
0.5 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
85 °C
Resistance
14000 Ω
14000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN OVER NICKEL
Compare CMF-K040214K0,1%25PPM/KNS with alternatives
CMF-K040214K0,1%25PPM/KNS vs CMP-N040214K0,1%25PPM/KNS
CMF-K040214K0,1%25PPM/KNS vs CMF040214K0,1%25PPM/KNP20
CMF-K040214K0,1%25PPM/KNS vs ERA2AEB1402X
CMF-K040214K0,1%25PPM/KNS vs WF04U1402ATLQ
CMF-K040214K0,1%25PPM/KNS vs RN04B1402CT-LF
CMF-K040214K0,1%25PPM/KNS vs CMP-N040214K0,1%25PPM/KNP10
CMF-K040214K0,1%25PPM/KNS vs RN731ETTP1402B25
CMF-K040214K0,1%25PPM/KNS vs CMP-N040214K0,1%25PPM/KNP20
CMF-K040214K0,1%25PPM/KNS vs CMF-N040214K0,1%25PPM/KNP20
Compare RN73H1ETTP1402B25 with alternatives