CMF-K040211K50,1%10PPM/KNS vs SF04W1152ATLQ feature comparison

CMF-K040211K50,1%10PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

SF04W1152ATLQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR, PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.6 mm 0.5 mm
Packing Method BULK TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 11500 Ω 11500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CMF-K040211K50,1%10PPM/KNS with alternatives

Compare SF04W1152ATLQ with alternatives