CMF-552203JT-2R36
vs
CMF55220K00JHEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Construction
Tubular
Tubular
JESD-609 Code
e0
e3
Lead Diameter
0.64 mm
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.29 mm
2.29 mm
Package Length
6.1 mm
6.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
TR, 11.5 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
220000 Ω
220000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
1
2
Package Description
AXIAL LEADED
Factory Lead Time
40 Weeks
Additional Feature
FLAME PROOF, PRECISION
Rated Temperature
70 °C
Compare CMF-552203JT-2R36 with alternatives
Compare CMF55220K00JHEA with alternatives